Raspberry Pi 400 Embedded Box Personal Computer Kits

Raspberry Pi 400 Embedded Box Personal Computer Kits are complete solutions based on Raspberry Pi 4 built into a compact keyboard. The powerful, easy-to-use keyboard features a quad-core 64-bit processor, 4GB of RAM, wireless networking, dual-display output, 4K video playback, and a 40-pin GPIO header. The powerful Raspberry Pi 400 utilizes specially designed terminals that quietly cool the computer. Accessible GPIO pins allow exploration beyond the desktop, and users can connect components to prototype personalized projects. The kits are available in UK/US English, German, Spanish, French, and Italian variants.

Features

  • Available in a variety of languages
  • Cost-effective and portable

Applications

  • Programming
  • Physical computing
  • Networking
  • Education

Specifications

  • Broadcom quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.8GHz
  • 4GB memory
  • Connectivity
    • Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac wireless LAN, BLUETOOTH® 5.0, BLE
    • Gigabit Ethernet
    • 2x USB 3.0 and 1x USB 2.0 ports
  • Horizontal 40-pin GPIO header
  • 2x micro HDMI ports (supports up to 4Kp60)
  • Multimedia
    • H.265 (4Kp60 decode)
    • H.264 (1080p60 decode, 1080p30 encode)
    • OpenGL ES 3.0 graphics
  • MicroSD card slot for operating system and data storage
  • 78-, 79-, or 83-key compact keyboard (depending on regional variant)
  • 5VDC power via USB connector
  • 0 to +50°C temperature range

Kit Contents

  • Personal computer
  • Mouse
  • Power supply
  • Micro HDMI-to-HDMI cable
  • SD card preloaded with Raspberry Pi OS
  • Raspberry Pi Beginner’s Guide

Overview

Raspberry Pi 400 Embedded Box Personal Computer Kits
Inilathala: 2022-12-07 | Na-update: 2023-09-25