RECOM Power RAC05E-K & RAC05E-KT 5W AC/DC Converters

RECOM Power RAC05E-K and RAC05E-KT 5W AC/DC Converters are primary side regulated AC/DC converters designed to meet general-purpose requirements of applications with less than 0.1W no-load power consumption. These applications include ITE, office use, household applications, and light industrial automation processes. RECOM Power RAC05E-K and RAC-5E-KT are certified for full load operation from -25°C to +55°C and worldwide nominal input voltage ranges of 100VAC to 240VAC. These modules deliver moderate regulated outputs with permanent short circuit and overvoltage protection.

Features

  • RAC05E-K
    • 5W DC power from a typical 3W PCB footprint, only adding 0.1" profile
    • Silicone-free potting
    • UL and CB certifications of IEC62368-1 standards and of EN60335-1 for household applications
    • -25°C to +55°C operating temperature range
  • RAC05E-KT
    • 5W DC power from a typical EI30 transformer package and footprint
    • UL and CB certifications of IEC62368-1 standards and of EN60335-1 for household applications
    • -25°C to +55°C operating temperature range

Applications

  • Industrial automation
  • Test and measurement
  • IoT
  • Building management systems
  • Industry 4.0
  • Household applications
Inilathala: 2021-10-20 | Na-update: 2022-03-11