RECOM Power REMx-W DC/DC Converters
RECOM Power REMx-W DC/DC Converters are 15W, 20W, and 30W medical grade, single and dual output DC/DC converters. These DC/DC converters provide short circuit and overload protection that is ideal for medical or high-end industrial applications. REMx-W DC/DC converters feature reinforced 5kVAC/1 minute isolation with low 2μA leakage. These converters offer reinforced insulation for 250VAC working voltage. RECOM Power REMx-W converters are standard 1.6" x 1" and 2" x 1" packages that provide tightly regulated single and dual outputs with low output ripple and zero-load operation.Features
- Reinforced insulation for 250VAC working voltage
- Greater than 8.0mm clearance and creepage distance
- 5kVAC I/P to O/P 2MOPP isolation
- 2.5mA (typical) standby current
- 250kHz (typical) internal operating frequency
- 2µA patient leakage current
- Industry standard pinout
- 4:1 wide input range
- -40°C to +105°C operating temperature range
- RoHS and REACH compliant
Applications
- Clinical medical equipment
- Diagnostics
- Monitoring
- Laboratory
- Home health and patient care equipment
- High voltage monitoring systems
- Dental
Inilathala: 2018-10-30
| Na-update: 2023-03-09