Rectron 2N7002KV AEC-Q101 N-Channel Power MOSFET

Rectron 2N7002KV AEC-Q101 N-Channel Power MOSFET features high power and current handing capability. The device is lead-free and housed in a surface-mount package.

Features

  • VDS = 60V, ID = 0.3A
  • RDS(ON) < 3Ω @ VGS=5V
  • RDS(ON) < 2Ω @ VGS=10V
  • ESD Rating HBM 2300V
  • High power and current handing capability
  • Lead-free product is acquired
  • Surface mount package

Applications

  • Direct logic-level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery operated systems
  • Solid-state relays
  • Halogen-free

RATING & CHARACTERISTICS CURVES

Rectron 2N7002KV AEC-Q101 N-Channel Power MOSFET
Inilathala: 2022-09-19 | Na-update: 2023-01-12