Renesas Electronics EK-RA6M3 Evaluation Kit for RA6M3 MCU Group
Renesas Electronics EK-RA6M3 Evaluation Kit enables users to seamlessly evaluate the features of the RA6M3 32-Bit Microcontroller (MCU) Group. Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA6M3 Board features a pre-mounted R7FA6M3AH3CFC MCU, a USB interface that can connect to a PC, connections for expansion options, and an Ethernet RJ-45 RMII interface.Flexible Software Package
The Renesas RA Flexible Software Package (FSP) provides a quick and versatile way to build secure connected IoT devices using the Renesas RA Family of Arm microcontrollers. FSP provides production ready peripheral drivers, FreeRTOS, and middleware stacks to take advantage of the FSP ecosystem.
Features
- Ecosystem and system control access
- USB full-speed host and device
- Multiple 5V input sources
- USB (debug, full speed, high speed)
- External power supply
- Debug modes
- Debug on-board (SWD)
- Debug In (ETM, SWD, JTAG)
- Debug Out (SWD)
- User LEDs and buttons
- Three user LEDs (red, blue, green)
- Power LED (white) indicating the availability of regulated power
- Debug LED (yellow) indicating the debug connection
- Two user buttons
- One reset button
- Expansion options
- MikroElektronika™ mikroBUS connector
- Two SeeedGrove® systems (I2C) connectors
- Two Digilent Pmod™ (SPI and UART) connectors
- Arduino™ (Uno R3) connector
- MCU boot configuration jumper
- MCU native pin access
- R7FA6M3AH3CFC MCU
- 120MHz, Arm Cortex®-M4 core
- 2MB code flash, 640kB SRAM
- 176 pins, LQFP package
- Native pin access through 4x 40-pin male headers
- MCU and USB current measurement points
- Special feature access
- Ethernet (RMII and PHY)
- USB high-speed host and device
- 32MB external QSPI flash
Videos
Kit Contents
- EK-RA6M3 Board
- Micro USB device cable (type-A male to micro-B male)
- Micro USB host cable (type-A male to micro-B male)
- Ethernet patch cable
Board Layout
Setup Example
Additional Resources
Inilathala: 2020-04-08
| Na-update: 2024-01-18