Renesas Electronics High-Performance HMI System

Renesas Electronics High-Performance Human Machine Interface (HMI) System features a System-on-Module (SoM) design to reduce overall complexity and cost. The SoM includes a high-performance RZ MPU that facilitates the creation of graphical human-machine interfaces capable of driving numerous displays at up to 4K resolutions. Various wireless connectivity options are available, including Wi-Fi®, Bluetooth® low energy, or Near Field Communication (NFC). Typical applications include graphical kiosks and information displays.

Features

  • Vetted SoM design reduces design complexity, development, and testing, allowing for faster time-to-market
  • Powerful MPU with different display options (HDMI, LVDS, and RBG) enables driving multiple displays in varying configurations
  • Carrier board can be optimized for each application, enabling the reuse of SoM across different products

     

Applications

  • Graphical kiosks
  • Information displays

System Block Diagram

Block Diagram - Renesas Electronics High-Performance HMI System

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Inilathala: 2023-07-11 | Na-update: 2023-07-17