Renesas Electronics High Power, Compact BLDC Motor Control

Renesas Electronics High Power, Compact BLDC Motor Control offers a compact 3-phase Sensorless Brushless DC (BLDC) motor control solution. This solution is powered by a highly integrated 3-phase smart gate driver, directly driving three N-channel MOSFET bridges. The internal buck-boost in the Smart Gate driver provides the system power and reduces the number of devices required, allowing for small PCBs. The high-performance MCU, which includes specialized ADC and PWM timers, allows it to run complex algorithms for smoother operation. Additionally, the CPU provides improved data communications (CAN FD and I3C) typically used in motor and industrial control.

Features

  • Low-parts count allows for small PCB
  • Wide voltage range and high gate drive current allow MOSFET selection to support the motor connected
  • Improved communications interfaces 
  • Proposed MOSFETs allow for 10A motors without heatsink (600W max)

Block Diagram

Block Diagram - Renesas Electronics High Power, Compact BLDC Motor Control

Additional Application Solutions

See how Renesas complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Inilathala: 2023-08-31 | Na-update: 2023-09-08