Renesas Electronics ISL315xE RS-485/RS-422 Differential Transceivers

Renesas Electronics ISL315xE RS-485/RS-422 Differential Transceivers feature high output drive and ESD protection. The ISL315xE family includes half- and full-duplex transceivers with active-high driver-enable pins and active-low receiver enable pins. Renesas ISL315xE Transceivers withstand ±16.5kV IEC61000-4-2 ESD strikes without latch-up. The device has a large output voltage of 3.1V typical into a 54Ω load, providing high noise immunity and enabling the drive of up to 8000ft long bus segments or eight 120Ω terminations in a star topology.

The ISL315xE RS-485/RS-422 Differential Transceivers provide less than 125µA bus input currents, resulting in a true 1/8 unit load. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus.

The receiver inputs have a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted. The ISL315xE Transceivers support data rates of 115kbps, 1Mbps, and 20Mbps with a temperature performance characterized from -40°C to +85°C.

Features

  • 3.1V (typical) into RD = 54Ω high VOD
  • 125µA low bus current constitutes a true 1/8 unit load
  • Allows for up to 512 transceivers on the bus
  • ±16.5kV ESD protection on bus I/O pins
  • ±100V high transient overvoltage tolerance 
  • Full fail-safe outputs for open or shorted inputs
  • Hot-plug capability - driver and receiver outputs remain high-impedance during power-up and power-down
  • 115kbps, 1Mbps, and 20Mbps supported data rates
  • 550µA low supply current (driver disabled) 
  • 70nA ultra-low shutdown current

Applications

  • Automated utility e-meter reading systems
  • High node count systems
  • PROFIBUS and Fieldbus systems in factory automation
  • Security camera networks
  • Industrial process control networks
  • Lighting, elevator, and HVAC control systems in building automation
  • Networks with a star topology
  • Long-haul networks in coal mines and oil rigs

Typical Operating Circuit

Application Circuit Diagram - Renesas Electronics ISL315xE RS-485/RS-422 Differential Transceivers
Inilathala: 2019-11-21 | Na-update: 2023-09-26