Renesas Electronics RA2L2 48MHz Arm®-Cortex®-M23 Microcontroller
Renesas Electronics RA2L2 48MHz Arm®-Cortex®-M23 Microcontroller (MCU) provides rich communication peripheral features targeting a wide range of applications. RA2L2 is a USB MCU compliant with USB Type-C® Standard Rev 2.4. Users can simplify system design and reduce system cost/footprint with USB FS, USB-C CC detection, I3C, LPUART, CAN, I2S, and low-power operation. The Renesas Electronics RA2L2 offers low power consumption for long battery life operation. Also, it has a low-power operation mode during standby, making it possible to reduce the system's current consumption.Features
- 110nm low-power process
- 48MHz Arm Cortex-M23
- 128KB Flash memory, 16KB SRAM, and 4KB data Flash
- Scalable from 32-pin to 64-pin options with LQFP, QFN
- Differentiated connectivity features, such as USBFS, I3C, SSI, LPUART, and CAN
- 16-bit and 32-bit GPT, 32-bit LPAGT, RTC
- Operating temperature range of TA = -40°C to +125°C
- Operating voltage of 1.6V to 5.5V
- Safety, security, and encryption
- Wide connectivity is offered, including USB FS with Type-C [Peri (Sink) ~3.0A mode], I3C, SSI, LPUART, and CAN
- Optimized value by integration of CAN 2.0 to migrate legacy M16C/R8C CAN MCU
- Optimized low-power with 87.5μA/MHz active current and 0.25µA standby
- Ease of portability between the RA2 series
- System cost is reduced by reducing the number of external components
Applications
- USB data loggers
- Label/thermal printers
- EV chargers
- Battery chargers
- Barcode/RFID readers
- Elevators
Additional Resources
- Application Note: EK-RA2L2 Example Project Bundle
- White Paper: Functions Required For USB MCUs That Contribute to The Miniaturization and Reduced Power Consumption of Wearable Devices
- 32-Bit MCU Family: Renesas RA2L2 Group
- 32-Bit MCU Renesas RA Family Nomenclature
- RA MCU Family Software: Flexible Software Package
- Official Renesas RA Family Beginner's Guide
Inilathala: 2025-06-05
| Na-update: 2025-06-23