Renesas Electronics RA8P1 Microcontrollers

Renesas Electronics RA8P1 Microcontrollers are AI-enabled single- and dual-core MCUs produced on the advanced TSMC 22nm ULL process. The devices combine the highest-performance Arm® Cortex®-M85 (CM85) and Cortex-M33 (CM33) CPU cores with the Arm Ethos-U55 neural network processor (uNPU) to provide exceptional uplift in AI/ML, DSP, and scalar performance, ideal for Edge AI and IoT applications.

The Renesas RA8P1 MCUs supply 7395 Coremarks raw performance and drive demanding Voice AI (KWS, ASR, NLP), Vision AI (Object Detection, Image Classification, Face Recognition), and Real-Time Analytics (vibration analysis, anomaly detection). The MCUs equip orders of magnitude higher processing performance than a CPU core alone.

The mixture of hardware AI acceleration with Ethos-U55 and the higher performance of the Cortex-M85 core, concurrently with large memory and a rich peripheral set, makes the RA8P1 MCUs ideal for a wide range of voice and vision AI and real-time analytics. Additionally, advanced security, immutable memory, and TrustZone® are built to facilitate truly secure AI applications.

Features

  • 1GHz Arm Cortex-M85 w/Helium (6.39CM/MHz) and 250MHz Cortex-M33
  • 8MB/4MB Flash, 1MB/512KB MRAM, and 2MB SRAM
  • TCM (256KB for CM85 and 128KB for CM33), 64KB I/D caches
  • GLCDC w/RGB i/f, 2D graphics engine, MIPI-DSI/CSI2, CEU camera interface
  • Ethos-U55 NPU for AI/ML applications
  • 16-bit A/D converter, 12-bit D/A converter, temperature sensor, high-speed comparators
  • Advanced PWM timers, Gigabit Ethernet MAC w/TSN support, 2-port TSN switch
  • CEU, USB 2.0HS/FS, CAN FD, PDM, I2S, I2C/I3C, SDHI/MMC, OSPI, ext. memory bus

Applications

  • Machine vision, motor failure/anomaly detection, robotics
  • Consumer applications such as video doorbells and security cameras
  • Learning thermostats, security panels, and home appliances
  • Voice and Vision AI applications such as people detection, image classification, etc.

Videos

Typical Application

Application Circuit Diagram - Renesas Electronics RA8P1 Microcontrollers

Block Diagram

Block Diagram - Renesas Electronics RA8P1 Microcontrollers
Inilathala: 2025-06-26 | Na-update: 2025-09-04