Renesas Electronics RAA489255 Battery Front End

Renesas Electronics RAA489255 Battery Front End is a low-cost 3- to 5-cell battery monitor that measures voltage/temperature and communicates this to an MCU for battery management. The device includes a current monitor and a 5-pin LED driver direct from the battery voltage to enable a low-cost state-of-charge display. The hot-plug tolerant Renesas RAA489255 also features 100mV current wake-up detection and open cell/wire detection.

Features

  • Designed for use with MCU as a battery front end for higher safety BMS
  • Optimizes integration for very low cost
    • Voltage, temperature measurements, current sense, open wire detection, and built-in LED drive direct from Vbat
    • Design and package engineering choices emphasize cost optimization
  • Sample solution code accelerates design time
    • Renesas is developing an Arm®-based solution code that can serve as a complete ready-to-go solution or a starting point for code development to save pack design time
    • Code will be RA and FSP compatible
  • Simple operation
    • Minimal use of complex internal state machines makes part understanding easier
    • Provides vital information to the pack MCU but allows the pack design team the choice of how to use the information
  • Wide 4V to 30V battery voltage range for 3- to 5-cell Li-ion batteries
  • OCV status encoding for LED SOC reporting
  • No internal OV, UV, OT, UT
  • 100mV current wake-up detection
  • Open cell/wire detection (OW)
  • Two thermistor inputs support ±2.5°C temperature protection
  • 6x high-voltage general-purpose outputs (HVGPO) for LEDs, Fuses, FETs, etc
  • Hot plug tolerant
  • I2C interface with CRC
  • Low-cost BFE line-up
  • Battery monitoring function
  • 32-pin QFN package, 4mm x 4mm size, 0.4mm pitch 

Applications

  • Power tools (hand drills, gardening tools)
  • Cleaning tools (portable vacuum cleaners, robotic cleaners)
  • Telecom (ESS)
Inilathala: 2025-04-29 | Na-update: 2025-05-11