Renesas Electronics RH850/F1K High-end Automotive Microcontrollers

Renesas Electronics RH850/F1K High-end Automotive Microcontrollers are part of the RH850/F1x series designed for automotive electrical body applications. The RH850/F1K Microcontrollers features low power consumption with an internal flash memory range from 768KB to 2MB. The Renesas RH850/F1K High-end Automotive Microcontrollers include a CAN FD interface and a 120MHz CPU operating frequency in a 100 to 176-pins package.

Features

  • 32-bit single-chip microcontroller with G3KH CPU core
  • High computational processing power
  • 120MHz operating frequency
  • Internal flash memory from 768KB to 2MB
  • Wide variety of internal peripheral functions
  • CAN FD interface (premium products only)
  • Low power consumption
  • Low Power Sampler (LPS) polls signal inputs without CPU core interaction
  • DeepSTOP mode disables power to select circuits within the chip
  • Package options from 100 to 176 pins

Applications

  • Car body
  • Body control module (BCM)
  • Automotive Gateway
  • Automotive HVAC
  • Automotive lighting modules

Block Diagram

Block Diagram - Renesas Electronics RH850/F1K High-end Automotive Microcontrollers
Inilathala: 2021-03-23 | Na-update: 2023-10-09