Renesas Electronics RH850/F1KM-S1 High-end Automotive Microcontrollers

Renesas Electronics RH850/F1KM-S1 High-end Automotive Microcontrollers are a 32-bit single-chip microcontroller with a G3KH CPU core. The RH850/F1KM-S1 features low power consumption, high computational processing power, and various internal peripheral functions. A wide range of power reducing measures is available to minimize supply current in a variety of applications.

The Renesas RH850/F1KM-S1 offers an internal flash memory range from 512KB to 1MB, and the package covers a wide range from 48 to 100 pins. Additionally, a CAN FD interface has been added, and the CPU operating frequency has been improved to 120MHz.

Features

  • 32-bit single-chip microcontroller with one G3KH CPU core
  • High computational processing power
  • 120MHz operating frequency
  • Internal flash memory from 512KB to 1MB
  • Wide variety of internal peripheral functions
  • CAN FD interface
  • Low power consumption
  • Low Power Sampler (LPS) polls signal inputs without CPU core interaction
  • DeepSTOP mode disables power to select circuits within the chip
  • Package options from 48 to 100 pins

Applications

  • Car body
  • Body control module (BCM)
  • Automotive gateway
  • Automotive HVAC
  • Automotive lighting modules

Block Diagram

Block Diagram - Renesas Electronics RH850/F1KM-S1 High-end Automotive Microcontrollers
Inilathala: 2021-03-24 | Na-update: 2023-10-09