Renesas Electronics RH850/F1x 32-Bit Microcontrollers
Renesas Electronics RH850/F1x 32-Bit Microcontrollers are high-performance, low-power, and scalable devices for automotive electrical applications. The RH850/F1x offers 0.3mA to 0.5mA/MHz typical power with up to 0.75mA/MHz maximum. The MCUs provide low-power operation with the aid of a low-power sampler and support security standards such as SHE and EVITA-Medium (HSM). The Renesas RH850/F1x 32-bit microcontrollers range from 100-pin to 176-pin packages.Features
- Low power consumption
- CPU operating frequency improved to 240MHz
- 2MB internal flash memory
- Package covers a range from 100-pins to 176-pins
- CAN FD along with LIN, SPI, UART, SENT, etc
- Evita-mid hardware security module (HSM) built-in
- Automotive quality (AEC Q-100)
- ISO26262 Functional Safety support up to ASIL-B
Applications
- Automotive electrical applications
- Airbag systems
- Battery management systems
- Body Control Modules (BCMs)
- LED lighting [Head Light Units, Intelligent Smart Embedded LEDs (ISELEDs)]
- Ventilation and Air Conditioning (HVAC)
- Monitoring function extension for motor control systems
Block Diagram
Inilathala: 2023-06-02
| Na-update: 2024-12-19