Renesas Electronics RH850/X1x Network MainBoard

Renesas Electronics RH850/X1x Network MainBoard is a user-friendly evaluation platform for Renesas Electronics’ 32-bit RH850/X1x Microcontrollers. The RH850/X1x Network MainBoard is used with one of several OEM PiggyBoards. RH850/X1x features sixteen LIN, eight CAN, two UART, a Dual FlexRay, an Ethernet, and a display interface. A through-hole prototyping area is provided.

Features

  • User interaction through switches, buttons, and LEDs
  • 16x LIN interfaces
  • 8x CAN interfaces (ready for CAN-FD)
  • 2x UART interfaces
  • Ethernet interface, usable with RJ45 or BroadR-Reach™ drivers
  • Dual FlexRay interface
  • High-density PiggyBoard connectors
  • Display interface
  • Single 12V board power supply with onboard voltage regulators
  • Through-hole prototyping area
Inilathala: 2023-03-01 | Na-update: 2024-08-12