Renesas Electronics RSK-RX140 Starter Kit

Renesas Electronics RSK-RX140 Starter Kit includes an LCD module and an on-chip debugging emulator. This starter kit allows users to experience the performance and functions of the RX140 32-bit Microcontrollers (MCUs). The RX140 MCUs support an encryption function for AES encryption and evaluate true random number generators. The RSK-RX140 starter kit also evaluates application combining functions using Firmware Integration Technology (FIT) module.

Features

  • RX140 builds in security function:
    • AES encryption and true random number generators can be evaluated
  • Touch feature (self-capacitive type) can be evaluated
  • Application combining functions using Firmware Integration Technology (FIT) module can be evaluated
  • Required IBM-PC compatible PC (need USB interface and processor 1GHz over) and OS:
    • Windows® 11/10/8.1(other than the listed OS is not supported)
Inilathala: 2023-07-02 | Na-update: 2023-07-20