Renesas Electronics RSSK-RA0L1 Evaluation System
Renesas Electronics RSSK-RA0L1 Evaluation System is a touch solution kit that supplies everything the user requires to evaluate and develop capacitive touch applications with the RA0L1 MCUs. The kit incorporates two boards. The RA0L1 cap touch CPU board offers the RA0L1 MCU, which embeds the CTSU2. The Renesas capacitive touch application board has self-capacitance touch buttons, wheel, slider touch electrodes, and an LED.Features
- RSSK-RA0L1 features;
- 32MHz RA0L1 48-pin LFQFP
- 24-channel capacitive touch sensor (CTSU) terminal
- Connectivity
- USB Type-C® with J-Link OB (on-board debugging function)
- 10-pin SWD interface for connecting an external debugger or programmer
- Pmod™ Type 2A/Type 3A/Type 6A (Type 6A is the default state)
- Connectors (sockets) for connecting the application board
- 3.3V to 5.0V power supply connector (5.5mm x 2.1mm center plus DC jack)
- 5V USB bus power
Applications
- Consumer electronics
- Induction heating cooker
- Smart pen
- IoT application
- Infusion level monitor using capacitive touch sensing
- Multi-purpose air quality sensor solution
- Building/home automation
- Touchless button solution
- Kitchen range hood with 2D touch sensor
- Industrial - AC/DC non-isolated capacitive touch wall switch
Overview
Inilathala: 2025-09-12
| Na-update: 2025-09-15