Renesas Electronics RV1S9353A Delta-Sigma Modulators
Renesas Electronics RV1S9353A Delta-Sigma Modulators are optically isolated devices that include high-accuracy A/D converter and convert an analog voltage input into a one-bit data stream. The RV1S9353A modulators provide 13.8bits typical Effective Number of Bit (ENOB) with a Sinc3 digital filter. These optically isolated modulators are designed specifically for high Common-Mode Transient Immunity (CMTI) and high linearity. The RV1S9353A delta-sigma modulators are suitable for current sensing and voltage sensing in motor drives.The RV1S9353A delta-sigma modulators operate at 6V supply voltage and -40°C to +110°C ambient temperature range. These optically isolated modulators are used in AC servo, inverter, solar inverter, and measurement equipment.
Features
- ±0.5% typical gain error
- 13.8bits typical Effective Number of Bit (ENOB)
- -40°C to +110°C operating ambient temperature range
- 25LSB maximum non-linearity
- 2mV maximum input offset voltage
- 0.2µV/℃ typical input offset voltage drift vs. temperature
- 10MHz typical output clock frequency
- 15kV/µs minimum high common-mode transient immunity
- 8mm minimum long creepage distance
- Pb-free product
Safety
- UL approved:
- No. UL1577 double protection
- CSA approved:
- CAN/CSA-C22.2 No.62368-1 reinforced insulation
- DIN EN 60747-5-5 approved (option)
Applications
- Motor control for industrial automation:
- AC servo
- NC servo
- Robot controller
- Solar inverter
- Measurement equipment
Application Circuit
Package Outline
Additional Resource
Inilathala: 2020-07-28
| Na-update: 2023-09-05