Renesas Electronics RX23T 40MHz 32-bit RX MCUs
Renesas Electronics RX23T 40MHz 32-bit RX MCUs are designed for single inverter control. The RX23T allows easy programming in complex inverter control algorithms with the built-in FPU (floating-point processing unit). These features greatly reduce the time required for software development and maintenance. The Renesas Electronics RX23T 32-bit RX MCUs provide an RX200 core that consumes a small 0.45 μA current, in software standby mode (with RAM retention).The RX23T microcontrollers operate in a wide voltage range from 2.7V to 5.5V, which is useful for inverter control. The MCUs are highly compatible with the RX62T series at the pin arrangement and software level.
Features
- 32-bit RX CPU core
- 40MHz Max. operating frequency
- Capable of 65.6DMIPS in operation at 40MHz
- Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported
- Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754)
- Divider (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Memory protection unit (MPU) supported
- Low power design and architecture
- Operation from a single 2.7V to 5.5V supply
- Three low power consumption modes
- On-chip code flash memory, no wait states
- 128-/64-Kbyte capacities
- On-board or off-board user programming
- On-chip SRAM, no wait states
- 12 Kbytes of SRAM
- DMA
- DTC: Four transfer modes
- Reset and supply management
- Seven types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- 1 to 20MHz Main clock oscillator frequency
- Up to 20MHz external clock input frequency
- PLL circuit input: 4MHz to 12.5MHz
- On-chip low-speed oscillator, on-chip high-speed oscillator, dedicated on-chip oscillator for the IWDT
- Clock frequency accuracy measurement circuit (CAC)
- Independent watchdog timer
- 15kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc
- MPC
- Multiple locations are selectable for I/O pins of peripheral functions
- Up to 4 communications channels
- SCI with many useful functions (2 channels)
- Asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I2C, and extended serial mode
- I2C bus interface can transfer at up to 400kbps (one channel)
- RSPI capable of high speed connection (one channel)
- Up to 12 extended-function timers
- 16-bit MTU3: 40MHz operation, input capture, output compare, three-phase complementary PWM output, CPU efficient complementary PWM, phase counting mode (six channels)
- 8-bit TMRs (4 channels)
- 16-bit compare-match timers (4 channels)
- 10ch 12-bit A/D converter
- 12-bit × up to 3 channels on-chip sample-and-hold circuit
- Sampling time can be set for each channel
- Self-diagnostic function and analog input disconnection detection assistance function (compliant to IEC60730)
- ADC - three sample-and-hold circuits, double data registers, comparator (3 channels)
- Register write protection function can protect values in important registers against overwriting
- Up to 50 pins for general I/O ports
- 5V tolerant, open drain, input pull-up
- Operating temperature range
- -40 to +85°C
- -40 to +105°C
Applications
- General industrial and consumer equipment
Block Diagram
Inilathala: 2020-04-22
| Na-update: 2022-03-10