Renesas Electronics RZ/T2H Evaluation Board
Renesas Electronics RZ/T2H Evaluation Board is a comprehensive tool for evaluating the RZ/T2H microprocessor, featuring all necessary circuits ready for immediate use. The Renesas Electronics RZ/T2H board is equipped with a Segger debugger. It supports software development and debugging through a simple USB connection. Developers can utilize the e2studio Integrated Development Environment (IDE) and access various sample software directly from the Renesas website. The board supports multiple boot modes, including xSPI Flash, USB, eSD, eMMC, and SCI boot. Four Ethernet ports (3-channel GMAC and Ethernet switch) enable industrial Ethernet evaluations. Additionally, it connects to the RZ/T Series Inverter Board for immediate motor control evaluation and offers scalability through PMOD, mikroBUS, QWIIC, and Grove interfaces.Features
- Ready-to-use evaluation board with all necessary circuits for evaluating each RZ/T2H function
- Onboard Segger debugger for software development and debugging via USB connection
- Compatible with the e2studio Integrated Development Environment (IDE) and downloadable sample software from the Renesas website
- Supports multiple boot modes, including xSPI Flash, USB, eSD, eMMC, and SCI boot options
- Features four Ethernet ports, including three-channel GMAC and an Ethernet switch, for industrial Ethernet evaluations
- Compatible with the RZ/T Series Inverter Board, allowing immediate evaluation of motor control functionality with sample software
- Expandable with general-purpose interfaces like PMOD, mikroBUS, QWIIC, and Grove
Applications
- Industrial automation
- Service robots
Videos
Schematic
Additional Resources
- Quick Start Guide
- Application Note: RZ/T2, RZ/N2 How to use Mbed TLS
- Application Note: RZ/T2H Program Writing Guide
- Application Note: RZ/T2H Vector Control for Permanent Magnetic Synchronous Motor with Encoder (9-Axes)
- Application Note: RZ/T2H Startup Manual (RZ/T2H Motion Control Utility)
- Application Note: RZ/T2, RZ/N2 Device Setup Guide for Flash Boot
- Application Note: RZ/T2, RZ/N2 Quick Start Guide: Firmware Update
Inilathala: 2024-11-25
| Na-update: 2025-03-06