Renesas Electronics Smart Locks with Super Low Power Wi-Fi® and BLE

Renesas Electronics Smart Locks with Super Low Power Wi-Fi® and BLE aim for a rapidly growing segment of the home and building automation industries. Using common wireless communication protocols, these locks can communicate with a smart home or building via fingerprint recognition and/or mobile phones. The protocols include Bluetooth®, Wi-Fi®, or Near Field Communication (NFC). The GreenPAK™ family of cost-effective NVM programmable devices provides a motor driver and LED control features. The high-performance, low pin count, 32-bit microcontrollers (MCUs) are available to design in a fingerprint module for algorithm support. Typical applications include smart homes and building automation.

Features

  • Multiple wireless communication supported: 
    • Smaller and lower power Bluetooth 5.1 SoC
    • Ultra-low-power Wi-Fi SoC for battery-powered IoT devices
    • Highly integrated NFC reader IC
  • High-performance 120MHz low-pin MCU for fingerprint module
  • Programmable mixed-signal matrix enables innovators to integrate many systems functions into a single custom circuit

Applications

  • Smart home
  • Building automation

Block Diagram

Block Diagram - Renesas Electronics Smart Locks with Super Low Power Wi-Fi® and BLE

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Inilathala: 2023-07-02 | Na-update: 2023-08-23