Renesas Electronics YCONNECT-IT-RZN2L RZ/N2L Industrial Network Kit

Renesas Electronics YCONNECT-IT-RZN2L RZ/N2L Industrial Network Kit is designed for evaluating Industrial Ethernet applications using the RZ/N2L MPU. The Renesas Electronics YCONNECT-IT-RZN2L kit comprises two pre-assembled boards, the "Stamp Module" and the "Carrier Board." The board offers sample software for EtherCAT and EtherNet/IP, with future support planned for protocols like PROFINET, Modbus TCP, and OPC UA. Equipped with Gigabit PHYs, the kit facilitates real-time Ethernet communication via TSN. Additionally, it features standard interfaces like Pmod and Arduino, along with a QSPI slave host interface for seamless connection to the application MCU board.

Features

  • 2x Gigabit Industrial Ethernet connectors
  • 2x PMOD connectors
  • Type 3A and Type 6A modules can be mounted, like Renesas Quick Connect IoT Sensors and Connectivity (BLUETOOTH® Low Energy (LE), Wi-Fi)
  • Flexible power supply from either USB or 24VDC terminal or Arduino host board
  • 9-pin connector for external debugger connection and Segger J-Link OB for debugging via USB
  • Arduino dual-use connector
    • Host: Standard Arduino shields can be mounted
    • Shield: Can be mounted on any Renesas MCU boards like the EK-RA6M4
  • Connectors for CAN, host interface, and Industrial Ethernet synchronous signal

Applications

  • Gigabit industrial Ethernet system-on-module
  • Remote I/O
  • Sensor hub
  • Industrial Ethernet unit/module
Inilathala: 2024-04-29 | Na-update: 2024-05-24