RFbeam K-MD7 Evaluation Kit
RFbeam K-MD7 Evaluation Kit is designed to evaluate the use of the K-MD7 for application ideas. This kit features visualizes the digital output of the sensor over an LED. The K-MD7 kit includes an easy connection to a PC over a simple USB connection without any external power supply. This evaluation kit comes with real-time streaming, data recording, and playback, including video using a webcam. The control panel can modify all the sensor parameters without looking at the K-MD7's command list. These parameters can also be directly checked in the software's real-time views. The K-MD7 evaluation kit consists of a PCB evaluation kit with a tripod mount and a K-MD7 sensor.Features
- Easy evaluation of the digital radar sensor K-MD7
- Powerful control panel GUI included
- Real-time streaming and visualization of all sensor data
- Data recording and playback, including video using a webcam
- Saves time to market and reduces NRE costs
Applications
- Internet of Things (IoT)
- Velocity measurement
- Speed measurement
- Cross section surveillance
- Object tracking
- Perimeter protection
- Counting and classification
- Person detection
- Street lighting
- Room surveillance
- Periphery surveillance
Kit Contents
- USB stick containing:
- Control panel software
- Documentation
- Example readout script
- K-MD7 sensor
- Evaluation kit PCB board
- USB cable
Control Panel
Inilathala: 2024-06-28
| Na-update: 2024-08-20