ROHM Semiconductor AEC-Q100 Qualified Op-Amps and Comparators

ROHM Semiconductor AEC-Q100 Qualified Op-Amps and Comparators include ground sense, low power/low noise, high speed, and dual supply voltage op-amps and comparators. These devices integrate two or four op-amps or comparators into a single IC. The AEC-Q100 Qualified op-amps and comparators operate at wide temperature ranges of -40ºC to 105ºC and -40ºC to 125ºC. These op-amps and comparators offer single and single/dual supply voltage variants. Typical applications include car navigation systems, audio, engine control unit, and other automotive applications.

Features

  • AEC-Q100 Qualified
  • Standard pin assignments for ground sense op-amps and comparators
  • Single or dual power supply operation for ground sense, high speed, and low-noise variants
  • High voltage gain and internal ESD protection circuit for low noise op-amps
  • Wide operating supply voltage for ground sense, high speed, and low-noise variants
  • Low operating supply voltage for CMOS op-amps and comparators
  • Wide operating temperature range options of -40ºC to 105ºC and -40ºC to 125ºC
  • SOP8, SOP14, SSOP-B8, SSOP-B14, and MSOP8 packaging options

Applications

  • Ground sense op-amps and comparators
    • Car navigation system
    • Car audio
    • Automotive body and exteriors
    • Engine control unit
    • Electric power steering
  • High-speed op-amps
    • Engine Control Unit
    • Electric Power Steering (EPS)
    • Anti-Lock Braking System (ABS)
    • All automotive applications
  • CMOS comparators
    • Voltage detection equipment
    • Limit comparator
    • Automotive electronics equipment
  • CMOS op-amps 
    • Sensor amplifiers
    • Battery-powered equipment
    • Automotive electronics
  • Low noise op-amps
    • Car navigation system
    • Car audio

BA8290x Performance Graph

Performance Graph - ROHM Semiconductor AEC-Q100 Qualified Op-Amps and Comparators
Inilathala: 2018-01-31 | Na-update: 2023-02-20