ROHM Semiconductor Automotive LEDs
ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.ebook
Comparison Chart
Specifications
- AEC-Q101 qualified
- Standard, high-brightness, and single-ranked LEDs
- 0805, 1305, 1608, and PLCC-2 packages
- Water-clear, diffused and tinted/diffused lens types
- Available emitting colors include red, orange, yellow, green, yellow-green, blue, or white (cool white)
- LEDs cover wavelengths ranging from 470nm to 630nm
- Luminous intensity ratings range from 4mcd to 1100mcd
- 2mA, 5mA, 10mA, and 20mA forward current (IF) ratings
- 1.95V, 2V, 2,1V, 2.2V, 2.9V, 3.3V, and 3.4V forward voltage (VF) ratings
- Operating temperatures from -40 to 100°C
- AIGaInP or InGaN chip structure
Applications
- Stop lamps
- Car audio
- Automotive panels
- Navigation
- Air conditioning
- In-dash cluster panels
Additional Resources
Videos
Inilathala: 2018-06-15
| Na-update: 2023-05-26