ROHM Semiconductor Automotive Switching Regulators

ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.

ROHM Automotive Solutions eBook

ROHM Semiconductor Automotive Switching Regulators

Learn about ROHM Semiconductor automotive solutions available from Mouser Electronics in this eBook.

Features

  • AEC-Q100 qualified
  • Up to 2.4MHz movement
  • High switching frequency accuracy
  • Built-in circuit protection 
    • Under Voltage Protection (UVLO)
    • Short-Circuit Protection (SCP)
    • Thermal Shut Down (TSD)
    • Over Current Protection (OCP)
    • Over Voltage Protection (OVP)
  • -40°C up to +125°C operating temperature range
  • Package options
    • HRP-7
    • HTQFP48V-48
    • HTSOP-J-8
    • HTSSOPA44R-44
    • HTSSOP-B-20
    • HTSSOP-B24
    • HTSSOP-B-24
    • QFN-24
    • VQFN20SV4040-20

Applications

  • Car audio systems
  • Car navigation TFT-LCD panels
  • Instrument cluster panels
  • Industrial/consumer supplies
  • Automotive battery-powered supplies

Videos

Inilathala: 2018-03-27 | Na-update: 2023-03-09