ROHM Semiconductor BUxxJA2VG-C Automotive CMOS LDO Regulators
ROHM Semiconductor BUxxJA2VG-C Automotive CMOS LDO Regulators are AEC-Q100 qualified, high-performance Low Dropout regulators with an output current up to 200mA. These devices have excellent noise and load response characteristics despite its low circuit current consumption of 33μA. These devices are ideal for applications such as power supplies for radar and camera modules. ROHM Semiconductor BUxxJA2VG-C LDO Regulators are compatible with ceramic capacitors, eliminating the need for large capacitance electrolytic capacitors for oscillation prevention and contributing to end-product miniaturization.Features
- AEC-Q100 qualified
- 2.0% output voltage accuracy
- 68dB ripple rejection (typical at 1kHz)
- Compatible with small ceramic capacitors
- 33µA current consumption
- Output voltage ON/OFF control
- Built-in overcurrent protection circuit (OCP)
- Built-in thermal shutdown circuit (TSD)
- -40°C to +125°C operating temperature range
- SSOP5 package, 2.90mm x 2.80mm x 1.25mm
Applications
- Automotive radar modules
- Automotive camera modules
Block Diagram
Typical Application Circuit
Inilathala: 2020-04-02
| Na-update: 2024-09-26