ROHM Semiconductor GMR50 Chip Shunt Resistors
ROHM Semiconductor GMR50 Chip Shunt Resistors deliver 4W rated power (at electrode temperature TK=+90°C) in a compact 2010 package size (5.0mm x 2.5mm). The GMR50 series combines a revised electrode structure with an optimized device design that improves heat dissipation to the PCB where the resistor is mounted. This high-heat dissipation structure also provides reliability and space savings with a 39% smaller mounting area than conventional 4W rated products. ROHM Semiconductor GMR50 resistors offer a resistance range of 5mΩ to 220mΩ and an operating temperature range of -65°C to +170°C. These devices are ideal for current detection in motors and power supply circuits used in automotive systems and industrial equipment.Features
- Combines a revised electrode structure with an optimized device design
- Improves heat dissipation to the PCB that has the resistor
- 39% smaller mounting area over conventional 4W rated products
- Automotive-grade devices are available
Applications
- Motors
- Power supply circuits
- Automotive systems
- Industrial equipment
Specifications
- 2010 package size measures 5.0mm x 2.5mm
- 5mΩ to 220mΩ resistance range
- F (±1%) resistance tolerance
- 4W (+90°C) and 3W (+110°C) rated power
- -65°C to +170°C operating temperature range
Product Comparison
Videos
Inilathala: 2020-03-02
| Na-update: 2024-09-24