ROHM Semiconductor Infrared Laser Diodes
ROHM Semiconductor Infrared Laser Diodes are available in 850nm, 840nm, 820nm, and 780nm wavelengths with the industry standard of Φ5.6 metal stem. These infrared diodes from ROHM Semiconductor are used in applications such as motion sensors, 3D depth sensors, laser printer, sensor, and optical disk pickup.Applications
- Motion sensors
- 3D depth sensors
- Laser printer
- Sensor
- Optical disk pickup
Applications
Circuit Diagram & Dimensions
Videos
Inilathala: 2020-06-15
| Na-update: 2024-09-26