ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs
ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs feature two 40V or 60V MOSFETs in a small, surface-mount SOP8 package with eight terminals. The SH8K series offers low on-resistance and maximum RDS(on) of 8.4mΩ, 12.4mΩ, or 19.4mΩ. Other features are 2W power dissipation and ±8.5A, ±10.5, or ±13.5A drain current ID. These RoHS-compliant MOSFETs are halogen free and use Pb-free plating. ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs are ideally suited for switching applications.Features
- Dual Nch+Nch polarity
- 8 terminals
- Low on-resistance
- Small surface-mount package (SOP8)
- Ideal for switching applications
- Pb-free plating
- RoHS compliant
- Halogen free
Specifications
- 40V or 60V drain source voltage (VDSS)
- 8.4mΩ, 12.4mΩ, or 19.4mΩ RDS(on) maximum
- ±8.5A, ±10.5, or ±13.5A drain current ID
- 2W power dissipation
View Results ( 6 ) Page
| Numero ng Piyesa | Datasheet | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge |
|---|---|---|---|---|---|
| SH8KB7TB1 | ![]() |
40 V | 13.5 A | 8.4 mOhms | 27 nC |
| SH8KE6TB1 | ![]() |
100 V | 4.5 A | 58 mOhms | 6.7 nC |
| SH8KE7TB1 | ![]() |
100 V | 8 A | 20.9 mOhms | 19.8 nC |
| SH8KA4TB1 | ![]() |
30 V | 9 A | 21.4 mOhms | 15.5 nC |
| SH8KB6TB1 | ![]() |
40 V | 8.5 A | 19.4 mOhms | 10.6 nC |
| SH8KC7TB1 | ![]() |
60 V | 10.5 A | 12.4 mOhms | 22 nC |
Inilathala: 2021-06-30
| Na-update: 2023-09-07