Rosenberger Solderless Precision PCB Connectors
Rosenberger Solderless Precision PCB Connectors feature a wide range of PCB connectors for test and measurement applications. The product line offers economical and high-performance connectors designed for frequencies up to 110GHz. The cost-effective connectors are universal, robust, and reusable while reducing installation time. The connector family comprises various connector series, including high-temperature, pogo-pin, and edge mount. The Rosenberger Solderless Precision PCB Connectors operate with a ≥500 mating cycle interface and a +85°C to +125°C temperature range.Features
- Economic and high-performance solderless PCB connectors
- Test PCBs assembled with two PCB connectors
- Designed for frequencies up to 110GHz
- Easy standard screw assembly
- Reduced installation time
- ≥500 mating cycles interface
- +85°C to +125°C operating temperature range
- Suitable for test and measurement applications
Product Portfolio
Additional Resources
Inilathala: 2024-03-22
| Na-update: 2024-05-07