Rosenberger RoProxCon® SoM Evaluation Board
Rosenberger RoProxCon® SoM Evaluation Board is designed for a radio module that transmits high-speed data contactless over a short distance in the centimeter range. The board features a RoProxCom SoM soldered on the board, connected to a gigabit Ethernet PHY + RJ45 connector and directly to SMA connectors. By utilizing a jumper, this board can be configured to use gigabit Ethernet for Ethernet-based applications or use other user-specific protocols. Rosenberger RoProxCon SoM Evaluation Board has a USB Type-C® and auxiliary connector mounted on the bottom side of the PCB for an easy-to-reach power supply.Features
- Data rates
- 3.125Gbit/s maximum via SMA
- 1.25Gbit/s maximum via RJ45
- Protocol/signal
- Signal 8b10b coded/400mVpp via SMA
- 10/100/1000 Base-T with auto-neg Ethernet via RJ45
- 5V or USB-C power supply
- 5mm to 20mm range between two boards
- 360° rotation
- ±2mm misalignment
Dimensions
Layout
Additional Resources
Inilathala: 2025-03-25
| Na-update: 2025-04-08