Samtec Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Features

  • Up to 8GbPS
    • Flexibility
    • Post height and body positions adjustable in 0.005" increments
    • 1.65mm to 48.51mm board-stacking distance
    • 2 to 300 pins
    • 1 to 6 rows
  • Orientations
    • Standard
    • Low profile
    • Elevated
    • Pass-through
    • Right angle
    • Coplanar
    • Bottom entry
    • Self-nesting
  • Pitch sizes
    • 0.80mm
    • 1mm
    • 1.27mm
    • 1.27mm x 1.27mm
    • 1.27mm x 2.54mm
    • 2mm
    • 2.54mm
  • Mating products
    • SFM mates with TFM
    • FTSH mates with CLP, FLE
    • SSM mates with TSM and TSW
    • SSW mates with TSW
    • Contact Mouser customer representative or see datasheets for more mating options

Applications

  • Industrial
  • Telecom
  • Datacom
  • Medical
  • Computers and peripherals
  • Instrumentation
  • Test and measurement
  • Mil/Aero
  • Automotive
Samtec Flexible Stacking Connectors

Videos

Inilathala: 2019-09-16 | Na-update: 2023-07-12