Samtec Q Strip® QTH High-Speed Ground Plane Strips

Samtec QTH High-Speed Ground Plane Terminal Strips offer a 175VAC rating and 60 pins per bank with a 2A rating per pin. Phosphor bronze constructs the terminal, and the insulator material features a liquid crystal polymer construction. QTH terminal strips are compatible with UMPT/UMPS for flexible two-piece power and signal solutions. Samtec QTH High-Speed Ground Plane Terminal Strips have a 100 max. cycle rating and a -55°C to +125°C operating temperature range. 

Features

  • Mating Compatibility
    • Board mates with the QSH series
    • Cable mates with the HQCD and HQDP series
  • 175VAC rating
  • 60 pins per bank
  • 2A rating per pin
  • 25Gbps rating
  • Phosphor bronze terminal bronze
  • Liquid crystal polymer insulator material
  • -55°C to +125° operating temperature
  • Compatible with UMPT/UMPS for flexible two-piece power and signal solutions

SET Logo

Samtec Q Strip® QTH High-Speed Ground Plane Strips
Inilathala: 2018-12-28 | Na-update: 2023-03-10