Samtec UXV35 Standard Connectors
Samtec UXV35 Standard Connectors are designed to reduce wiring complexity and improve the success rate of integrating components from diverse open-system vendors. These connectors from Samtec provide a rugged, compact, and adaptable solution with a stackable bus architecture and plug-and-play extensibility for third-party systems. UXV35 connectors are built for Uncrewed Air Vehicles (UAV/UAS), Uncrewed Surface Vehicles (USV), and Uncrewed Ground Vehicles (UGV). Designed to be durable, these connectors are based on a 2mm grid with a 3x3 pin configuration, designed to stack and nest, forming a vertical 9-pin bus.
Applications
- UAV/UAS
- USV
- UGV
Specifications
- 8 or 9 contacts
- Self-nesting termination type
- Based on a 2mm grid
- 3x3 pin configuration
- Stackable bus architecture
- Plug-and-play extensibility
Comparison
Inilathala: 2025-12-16
| Na-update: 2026-01-22