TE Connectivity / Schaffner Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Features

  • Up to 250VAC, 50/60Hz 
  • 0.1mA (in normal operation) maximum permissible leakage current
  • 1A to 10A current rating
  • Meets IEC/EN 60601 medical standards
Inilathala: 2019-02-18 | Na-update: 2025-04-23