Seeed Studio Arduino Nano RP2040 Connect
Seeed Studio Arduino Nano RP2040 Connect is a feature-packed Arduino Nano board built with Raspberry Pi RP2040 microcontroller. This board features U-blox® Nina W102 that enables native Bluetooth and WiFi connectivity. The Nano RP2040 Connect incorporates STMicroelectronics LSM6DSOX 6-axis IMU, Microchip ATECC608A cryptographic co-processor, accelerometer, gyroscope, microphone, and a step-down converter. This Arduino board comes with headers and finds software/cloud compatibility with Arduino IDE, Arduino CLI, IoT Cloud, and web editors.Features
- All new low-cost Raspberry Pi RP2040 microcontroller
- Dual-Core 32-bit Arm® Cortex®-M0+:
- Helps to get started with machine learning with TinyML, TensorFlow Lite, or Edge Impulse thanks to the high-performance energy-efficient microprocessor clocked at 133MHz
- U-blox® Nina W102:
- The first and only RP2040 board with native Bluetooth and WiFi connectivity
- STMicroelectronics LSM6DSOX 6-axis IMU:
- Combined accelerometer and gyroscope with a dedicated machine learning core
- Microchip ATECC608A cryptographic co-processor:
- The powerful and low-power processor that is used in all MKR family boards
- Step down converter:
- Achieve high efficiency and low noise over a wide input voltage range with the built-in switch mode power supply
- Arduino Nano form factor:
- Solder headers to start prototyping with a breadboard, then solder directly into your final product
- The familiar Nano form factor gives the choice to use the board according to needs, backed by the vibrant Arduino community
Hardware Overview
Inilathala: 2021-07-21
| Na-update: 2022-03-11