Seeed Studio Grove Shield for Pi Pico v1.0

Seeed Studio Grove Shield for Pi Pico v1.0 is a plug-and-play shield for Raspberry Pi Pico that integrates with Grove connectors. This shield enables the build prototype and project in an easy and quick way without jumper wire and breadboard. The Grove shield is used in applications such as SWD debug, rapid prototyping, wearable devices, and intelligent control.

Features

  • Peripherals:
    • 2x I2C
    • 2x UART
    • 3x digital
    • 3x analog
    • Serial Peripheral Interface (SPI)
    • SWD debug interface
  • Easy debug and plug-and-play with grove connectors and SWD pin
  • No soldering needed

Applications

  • SWD debug
  • Rapid prototyping
  • Wearable devices
  • Intelligent control

Videos

Inilathala: 2021-02-19 | Na-update: 2022-03-11