Seeed Studio NVIDIA® Jetson Orin™ Nano Modules

Seeed Studio NVIDIA® Jetson Orin™ Nano Modules deliver up to 40 TOPS of AI performance in a small Jetson form factor, with power options between 7W and 15W. These modules are available in 8GB and 4GB versions with operation from -25°C to +90°C. The NVIDIA® Jetson Orin™ Nano Modules deliver up to 80X the performance of NVIDIA Jetson Nano modules.

Features

  • AI performance
    • Up to 40x (Sparse) INT8 TOPs and 20x (Dense) INT8 TOPs for the 8GB version
    • Up to 20x (Sparse) INT8 TOPs and 10x (Dense) INT8 TOPs for the 4GB version
  • Ampere GPU
    • 1024x NVIDIA CUDA® cores and 32x Tensor cores for the 8GB version
    • 512x NVIDIA CUDA® cores and 16x Tensor cores for the 4GB version
    • End-to-end lossless compression, Tile Caching, OpenGL® 4.6, OpenGL ES 3.2, Vulkan™ 1.1◊, and CUDA 10
    • 625MHz maximum operating frequency
  • ARM Cortex-A78AE CPU
    • 6-core (ON 8GB and ON 4GB) Cortex A78AE ARMv8.2 (64-bit) heterogeneous multi-processing (HMP) CPU architecture
    • 2x clusters (1x 4-core cluster + 128 KB L1 + 256KB L2 per core + 2MB L3) + 1x 2-core cluster (128 KB L1 + 256KB L2 per core + 2MB L3)
    • 4MB system cache (shared across all clusters)
  • Audio
    • Dedicated programmable audio processor
    • ARM Cortex A9 with NEON
    • PDM in/out
    • Industry-standard High-Definition Audio (HDA) controller provides a multi-channel audio path to the HDMI interface
  • Networking
    • 10/100/1000 BASE-T Ethernet
    • Media Access Controller (MAC)
  • Memory
    • 8GB 128-bit LPDDR5 DRAM for the 8GB version
    • 4GB 64-bit LPDDR5 DRAM for the 4GB version
    • Secure external memory access using TrustZone® technology
    • System MMU
    • 2133MHz maximum operating frequency
  • Imaging
    • 8x lanes MIPI CSI-2
    • D-PHY 2.1 (20Gbps)
  • Display controller
    • 1x4K30 DP 1.2 (+MST for 2x 1080p60), HDMI 1.4, eDP 1.4
    • Up to 3840x2160 maximum resolution at 30Hz (eDP/DP/HDMI)
  • Multi-stream HD video and JPEG
    • Video decode, H.265 (HEVC), H.264, VP9, and AV1 standards supported
      • 1x4K60 (H.265)
      • 2x4K30 (H.265)
      • 5x1080p60 (H.265)
      • 11x1080p30 (H.265)
    • Video encode, 1080p30, supported via CPU cores with software
  • Peripheral interfaces
    • xHCI host controller with integrated PHY (up to) 3x USB 3.2, 3x USB 2.0
    • 3 x1 (or 1 x2 + 1 x1) + 1 x4 (GEN3) PCIe
    • 3x UART
    • 2x SPI
    • 4x I2C
    • 1x CAN
    • DMIC
    • DSPK
    • 2x I2S
    • 15x GPIOs
  • Supports external storage
  • 260-pin SO-DIMM connector

Applications

  • Robotics
  • Edge AI

Specifications

  • Power ratings
    • 7W/15W for the 8GB version
    • 7W/10W for the 4GB version
  • 5V supported power input
  • -25°C to +90°C operating temperature range
  • 69.6mm x 45mm in dimension

Videos

Inilathala: 2023-05-24 | Na-update: 2023-07-03