Sensata Technologies PTE7100 Hermetic Analog Pressure Sensors
Sensata Technologies PTE7100 Hermetic Analog Pressure Sensors offer a 0-50 bar to 0-600 bar measuring range and are ideal for use in general industrial applications in the mid and high-pressure ranges. Utilizing Sensata's automotive leading Microfused Strain Gauge (MSG) with best-in-class accuracy, the PTE7100 features a wide range of ports, connectors, and analog electrical outputs for ease of integration in various industrial applications. PTE7100 Sensors feature a stainless steel design, a hermetic port, and no internal o-ring seals. These design elements make the series compatible with most media and suitable for harsh environments. PTE7100 also offers extreme shock and vibration capabilities, a wide operating temperature range, and high proof and burst pressures.Features
- Measuring range from 0 to 50 bar to 0 to 600 bar (0 to 725psi to 0 to 8700psi)
- High accuracy
- Wide range of ports, connectors, and electrical outputs
- Stainless steel design with hermetic port
- -40°C to +125°C Storage and operating media temperature
- -40°C to +100°C Operating ambient temperature range
- Snubber option for dampening pressure spikes due to hammer and cavitation
- REACH/RoHS/CE compliant
Applications
- Hydraulics and pneumatics
- Mobile hydraulics and off-highway vehicles
- Pumps and compressors
- Air conditioning and refrigeration systems
- Plant engineering and automation
Specifications
- 36VDC overvoltage protection
- 500VAC dielectric strength
- >100MΩ at 500V insulation resistance
- IEC 61326-1 and EN 61326-2-3 EMC
- Enhanced ESD
- ±8KV contact
- ±15KV air
Fluid Power System
HVAC with Carbon Dioxide Refrigerants
Inilathala: 2020-11-02
| Na-update: 2024-12-10