Senseair Sunrise Sensor
Senseair Sunrise Sensor is an energy-efficient sensor, meeting modern standards like Addendum ab to ANSI/ASHRAE Standard 62.1-2022. The Senseair Sunrise Sensor features an Optical Solid State design with no moving parts, making it durable and vibration-resistant. The sensor is ideal for challenging or explosion-prone environments.As the first NDIR sensor with LED technology, Sunrise conserves power without sacrificing precision. Its ultra-low power consumption makes it perfect for battery and wireless applications. With a built-in self-correcting algorithm, the sensor maintains accuracy for up to 15 years, requiring no maintenance.
Features
- Compliant with ANSI/ASHRAE Standard 62.1-2022 Addendum ab
- Compliant with RESET grade A
- Compliant with WELL Building Standard (WELL v2™)
- Optical solid state
- Ultra-low power consumption
- High precision
- Robust
- Mass production
- Self-correcting
Applications
- Challenging environments (high-vibration areas)
- Explosion-prone environments
- Battery-powered applications
- Wireless applications
- Long-term installations requiring minimal maintenance
Videos
Inilathala: 2024-11-14
| Na-update: 2024-12-11