Sensirion LG16 Liquid Flow Meters

Sensirion LG16 Liquid Flow Meters enable fast, media-separated measurements of very low liquid flow rates below 5000μl/min. These cost-effective meters are especially suited for OEM volume applications requiring small-sized components with high performance. The modules offer excellent chemical resistance and bio-compatibility. The flow path of the Sensirion LG16 Liquid Flow Sensor is formed by straight-through glass capillary and end fittings so there are no obstructions.

Features

  • Flow rates up to 10000µl/min for water and up to 80ml/min for hydrocarbons
  • Resolution down to sub nl/min
  • Media separated, pressures up to 200 bar
  • Digital I2C interface
Inilathala: 2020-02-10 | Na-update: 2024-12-10