Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap
Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap is an add-on component compatible with all SDP8xx/SDP6xx/SDP5xx differential pressure sensors. It serves as a connector, compatible with the DuraClik™ Wire-to-Board Receptacle Housings. The cap makes an easy and secure connection between the cable and sensors. The Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap is especially suited for applications where the sensor is not PCB-mounted but connected with a cable.Features
- Add-on component for SDP8xx/SDP6xx/SDP5xx sensors
- Compatible with the Molex DuraClik™ Wire to Board Receptacle Housings
- -40°C to +85°C temperature range
- ABS Terluran GP35 material
- RoHS and REACH compliant
Inilathala: 2016-03-15
| Na-update: 2024-02-19