Sensirion SEK-SHTC3-Sensors Analog Humidity Evaluation Kit
Sensirion SEK-SHTC3-Sensors Analog Humidity Evaluation Kit includes three SHTC3 sensors, each pre-installed on a Flexible Printed Circuit Board (FPCB), along with an RJ45 adapter cable. This evaluation kit requires a SEK-SensorBridge that facilitates the connection between the sensors and a PC, enabling the use of a Graphics User Interface (GUI) to evaluate the target device. The SEK-SHTC3-Sensors evaluation kit uses the SEK-ControlCenter software to test the sensors under real conditions and display the measurement data directly on the user's screen.Features
- Demonstration platform for the SHTC3 Digital Humidity and Temperature Sensors
- Requires SEK-SensorBridge to facilitate the connection between the sensors and a PC
- Uses the SEK-ControlCenter software to test the sensors under real conditions
Setup
Additional Resource
Inilathala: 2024-12-03
| Na-update: 2024-12-16