Sensirion SFM4300 Mass Flow Meter Sensors

Sensirion SFM4300 Mass Flow Meter Sensors can precisely measure oxygen (O2), laughing gas (N2O), and air with a newly developed flow channel geometry. The SFM4300 features improved sensitivity and precise mass flow measurements, even at low flow rates. The flow meter is small and pressure-resistant, measures mass flows of up to 20slm (air, O2, and N2O), and is available with various mechanical connections (down mount, Legris, and O-rings). The Sensirion SFM4300 Mass Flow Meter Sensor units are developed for integration into anesthesia devices, among other applications, have an I2C interface, and provide a fully calibrated and temperature-compensated output signal. The small sensors are suited to measuring gas mixtures in the medical technology sector.

Features

  • Low noise
  • Excellent repeatability
  • Pressure resistant
  • I2C interface
  • Small design
  • Several fitting options

Applications

  • Medical gas mixing
    • Anesthesia
    • Vaporizers
  • Industrial gas mixing
    • Welding
    • Gas purging

Specifications

  • 20slm or 50slm flow range
  • 16-bit resolution
  • 3VDC to 5.5VDC supply voltage
  • 16ms (typical) power-up time
  • ±70mA input current on any pin
  • +5°C to +50°C operating temperature range
Inilathala: 2019-11-18 | Na-update: 2023-05-11