Sensirion SHT41A Automotive Humidity & Temperature Sensors
Sensirion SHT41A Automotive Humidity and Temperature Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. Sensirion SHT41A Sensors has a four-pin, dual-flat-no-leads package for SMT processing and is suitable for automotive applications.Features
- Fully functional in a condensing environment
- Variable power heater
- Pulse-width modulation interface
- I2C fast mode plus, CRC checksum
- Diagnostics capable
- High reliability
- Optional wettable flanks package
- Suitable for automotive applications
Specifications
- AEC-Q100 qualification
- Up to ±2%RH relative humidity accuracy
- Up to ±0.3°C temperature accuracy
- 2.3V to 5.5V supply voltage
- Designed for +85°C/85%RH reliability testing
- 19µA average supply current
- -40°C to +125°C temperature range
Additional Resources
- Design Guide for Humidity and Temperature Sensors
- Design Guide
- Application Note: Introduction to Humidity
- Application Note: Humidity at a Glance
- Application Note: ESD, Latch-Up, and EMC
- Application Note: How to Understand Specification of Relative Humidity Sensors
- Brochure Humidity Sensors
- Condition Monitoring for EV-Charger
Inilathala: 2022-05-10
| Na-update: 2024-10-10