Silicon Labs Mighty Gecko Mesh Modules

Silicon Labs Mighty Gecko Mesh Modules are built on the Silicon Labs EFR32 Mighty Gecko SoC family and are designed to enable Zigbee, Thread, and multiprotocol networks. These small form factor mesh modules allow fast time-to-market and are ideal for lower volume (<100K) applications. The fully certified Mighty Gecko integrates all components (crystals, RF passives, and antenna) required for a system-level implementation of Zigbee and Thread mesh networks. At +10dBm and +17dBm, these modules meet the worldwide regulatory requirements for IEEE 802.15.4 2.4GHz used in both Zigbee and Thread networks.

Specifications

  • 1Mbps or 2Mbps maximum data rates
  • 8dBm to 20dBm output power range
  • -126.2dBm to -91.3dBm sensitivity
  • -40°C to +85°C/+125°C operating temperature ranges
  • 1.8V to 3.8V supply voltage range
  • Supply current
    • 8.4mA to 11mA receiving
    • 8.2mA or 35.3mA transmitting
Inilathala: 2018-10-09 | Na-update: 2025-08-06