Silicon Labs BT122-DK4315B BLUETOOTH® LE Module Development Kit
Silicon Labs BT122-DK4315B BLUETOOTH® LE Module Development Kit is a small kit for evaluating the BT122 module. The Silicon Labs BT122-DK4315B board contains two push buttons, two LEDs, and a temperature and relative Si7021 humidity sensor. The board also has a J-Link debugger with a high-speed UART to USB bridge. The BT122-DK4315B also contains a mini-simplicity connector which allows for current consumption measurements using BRD4001A and energy profiler and breakout pads for all the module pins.Features
- Dual mode BLE and BR/EDR
- Relative humidity and temperature sensor
- 2x push buttons
- 2x LEDs
- On-board J-Link debugger
- Support for UART to USB bridge
Applications
- Evaluation and testing of the BT122 dual-mode Bluetooth module
- Development and prototyping of Bluetooth-enabled devices
- Debugging and troubleshooting Bluetooth communications and connectivity issues
- Integration of the BT122 module into larger systems and devices
- Development of custom firmware for the BT122 module
Kit Contents
- BT122 Development Kit Board (BRD4315B)
- Micro USB cable
Inilathala: 2023-02-08
| Na-update: 2024-02-21