Silicon Labs MGM240P Modules

Silicon Labs MGM240P Modules are optimized for battery and line-powered IoT devices for 2.4GHz mesh networks. The modules are based on the Series 2 EFR32MG24 SoC. The devices enable 802.15.4 (Zigbee®, OpenThread®) and Bluetooth® Low Energy connectivity. The MGM240P delivers exceptional RF performance and energy efficiency. The modules feature matter ready Smart Home Connectivity, industry-leading Secure Vault® technology, and future-proofing capabilities. The MGM240P is a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools. Documentation is available to simplify and minimize end-product development cycles to accelerate time-to-market.

Features

  • 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
  • Up to 1536kB of flash and 256kB of RAM
  • High-performance radio with up to +19.5dBm output power
  • Energy efficient design with low active and sleep currents
  • Robust peripheral set and up to 31 GPI
  • Secure Vault High
  • Regulatory Certifications
  • CE (EU)
  • UKCA (UK)
  • FCC (USA)
  • ISED (Canada)
  • MIC (Japan)
  • KC (South Korea)

Applications

  • Smart Home - Gateways and Hubs, sensors, switches, door locks, smart plugs
  • Building Automation  - Gateways, sensors, switches
  • Protocol Stacks
  • Matter
  • OpenThread
  • Zigbee
  • Multiprotocol

Block Diagram

Block Diagram - Silicon Labs MGM240P Modules

Package Outline

Mechanical Drawing - Silicon Labs MGM240P Modules
Inilathala: 2022-09-06 | Na-update: 2023-06-12