Silicon Labs Wireless Series 2

Developing connected products isn’t easy. Timelines are tight. Embedded security skills and technology are scarce. Reuse of hardware and software is a challenge. And finding a truly robust, integrated solution is tough. Silicon Labs can help.

A proven, leading supplier for all major IoT ecosystems, Silicon Labs has deployed more than one billion wireless chips for the Internet of Things. Silicon Labs offer silicon, software, and tools for speedy development of smart home, commercial, consumer, and industrial applications.

With scalable and securely upgradeable architecture for end nodes and gateways, Silabs makes it possible to meet stringent government regulations and secure a connected product throughout its lifecycle. Take advantage of mesh technology and multiprotocol coexistence expertise to deliver advanced, secure wireless solutions for the IoT.

Works With Virtual 2022: Where Innovation Meets Implementation

Silicon Labs Wireless Series 2

Join us at Works With 2022 and get access to technical sessions, hands-on workshops, keynotes, and panels that are all specifically designed to prepare attendees to develop and deliver cutting-edge IoT technologies.

Register Now

BLUETOOTH®

Bluetooth Mesh and Bluetooth 5.3

Silabs Bluetooth solutions include the latest Bluetooth Low Energy (LE) and Bluetooth Mesh standards for various applications, from smart home to smart industry. Silabs offer an extensive range of SoCs, modules, and software tools designed for ease of use. Silabs have developed a small Bluetooth System in Package (SiP) module, enabling you to add Bluetooth to designs quickly while meeting all regulatory certifications.

Applications include consumer electronics, lighting, and asset tracking

Multiprotocol

Bluetooth, Zigbee, Thread, and Proprietary

Silabs multiprotocol solutions are designed for the simple implementation of multiple protocols on a single chip. Multiprotocol connectivity allows running two or more protocols in the same devices on multiple frequency bands.

Applications include lighting, smart thermostats, and home security

Proprietary

Silabs proprietary wireless products provide maximum flexibility for developers looking to implement distinct wireless capabilities or features in their applications. Silab's extensive portfolio of transceivers, ICs, MCPs, and state-of-the-art SoCs provide high-performance wireless connectivity with ultra-low power consumption. The Silabs proprietary products provide compatibility with legacy protocols, sub-GHz long-range connectivity, and application-optimized solutions not covered by industry standards for various devices.

Applications include smart metering, asset tracking, and building automation

Thread

Thread 1.2

Thread solves the challenges of IP connectivity from the edge to the cloud by leveraging self-healing mesh features, native IPv6-based connectivity, and state-of-the-art security with a multitude of application-layer choices for connected devices. As a founding board member of the Thread Group, Silabs help accelerates time-to-market with proven mesh networking hardware and certified software solutions using the popular OpenThread open-source implementation.

Applications include smart home ecosystems, lighting, and building automation

Wi-Fi®

Silabs Wi-Fi solutions address the challenge of providing secure IP and cloud connectivity on existing networks. With built-in advanced security features, our low-power IC and certified modules are designed to extend battery life for various applications.

Applications include smart switches, consumer medical devices, and IP camera

Wi-SUN

Wireless Smart Ubiquitous Network (Wi-SUN) is the leading IPv6 sub-GHz mesh technology for smart city and smart utility applications. Wi-SUN brings Smart Ubiquitous Networks to service providers, utilities, municipalities/local government, and other enterprises by enabling interoperable, multi-service, and secure wireless mesh networks. Built to scale with long-range capabilities, high-data throughput, and IPv6 support, Wi-SUN simplifies wireless infrastructure for industrial applications and the evolution of smart cities.

Applications include smart metering, smart lighting, and smart cities

Z-Wave

Z-Wave and Z-Wave Long Range

Z-Wave helps IoT product developers create a smart home, hospitality, and MDU solutions by leveraging an easy-to-use, secure and interoperable ecosystem of products. Designed to maintain interoperability, Z-Wave is backward compatible, regardless of product type, brand, manufacturer, or version of the Z-Wave protocol stack. Silabs solutions provide industry-leading S2 security capabilities and major improvements in energy efficiency, allowing a sensor to last 10 years on a coin-cell battery.

Applications include security and access control, lighting, and climate control

Zigbee

Zigbee 3.0, Zigbee Green Power, and Zigbee Smart Energy

Silabs is the vendor of choice for IoT innovators developing Zigbee networking into their smart home and connected building ecosystems. Silabs offer the large deployed, most integrated, complete, and feature-rich Zigbee solution available — a broad family of Zigbee and multiprotocol wireless SoCs and modules, easing OEM development.

Applications include smart home, smart security, smart meters, and lighting

Simplicity Studio

Silicon Labs Wireless Series 2

Development Platform

Get up and running quickly with precompiled demos, application notes and examples. Use advanced tools including energy profiling and network analysis to optimize your MCU and wireless systems.

Inilathala: 2022-08-15 | Na-update: 2023-01-10